Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol ZZY-AO-1012-03-S06D-HXX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-AO-1012-03-S06D-HXX to view detailed technical specifications.
No datasheet is available for this part.