This circular connector features a SKT gender, three contacts, and a crimp termination method. It is designed for cable mounting and has a straight body orientation. The operating temperature range is from -65°C to 200°C. The connector has one port and is suitable for applications requiring a secure and reliable connection.
Amphenol ZZY-AO-1012-03-S08D-HXX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.