Sign in to ask questions about the Amphenol ZZY-AO-1012-12S6-H183 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ZZY-AO-1012-12S6-H183 technical specifications.
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZZY-AO-1012-12S6-H183 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.