This Amphenol connector features 43 SKT contacts in a circular configuration with crimp termination and a straight body orientation. It is designed for cable mounting and has a temperature range of -65°C to 200°C. The connector has a single port and is suitable for general applications.
Amphenol ZZY-AO-1224-43-S08D-HXX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 43 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 43 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.