Conn MIL-C-26500 Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
Amphenol ZZY-AO-1510-5P-A43 technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZZY-AO-1510-5P-A43 to view detailed technical specifications.
No datasheet is available for this part.