The ZZY-AO-1518-08-S06D-AXX is an 8-contact circular connector with a SKT contact gender and RCP gender. It features a crimp termination method and a straight body orientation. This connector is designed for use in applications where a jam nut mounting is required. The operating temperature range of this connector is -65°C to 200°C.
Amphenol ZZY-AO-1518-08-S06D-AXX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-AO-1518-08-S06D-AXX to view detailed technical specifications.
No datasheet is available for this part.