The ZZY-AO-1518-08-ST-HXX from Amphenol is an 8-contact circular connector with a jam nut termination method and a straight body orientation. It features a crimp termination method and a single port. The connector operates within a temperature range of -65°C to 200°C. It has a SKT contact gender and a RCP gender. The connector is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |