Conn MIL-C-26500 Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Amphenol ZZY-M-1518-8PD10 technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ZZY-M-1518-8PD10 to view detailed technical specifications.
No datasheet is available for this part.