Conn MIL-C-26500 Circular SKT 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
Amphenol ZZY-MC-1718-8SD10 technical specifications.
| Gender | Female |
| Mount | Flanges |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZZY-MC-1718-8SD10 to view detailed technical specifications.
No datasheet is available for this part.