This 2-contact circular cable mount connector features a crimp termination method and a straight body orientation. It is designed for use in applications with operating temperatures ranging from -65°C to 200°C. The connector has a pin contact gender and is suitable for cable mounting. It is a general-purpose circular connector with a 2-terminal design.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |