Amphenol ZZY-R-1716-24PD technical specifications.
| Gender | Female |
| Mount | Flanges |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZZY-R-1716-24PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.