This circular connector features a crimp termination method and a straight body orientation. It has two contacts and two terminals, with a cable mount design. The operating temperature range is from -65°C to 200°C.
Amphenol ZZY-RC-1010-20S08D technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.