Amphenol ZZY-RC-12E08-03SD technical specifications.
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZZY-RC-12E08-03SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.