The ZZY-RC-1518-08S06D is an 8-contact circular connector with a SKT contact gender and RCP gender. It features a straight body orientation and is terminated via crimp. The connector is designed for use in applications with operating temperatures between -65°C and 200°C. It is mounted using a jam nut and has a termination method of crimp.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |