The ZZY-RC-1522-55P09D is a 55-contact circular connector with a PIN gender and a straight body orientation. It features a crimp termination method and a jam nut mounting style. The connector operates over a temperature range of -65°C to 200°C. It has one port and is designed for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |