Conn Circular PIN 30 POS Crimp ST Flange Mount 30 Terminal 1 Port
Amphenol ZZY-RC-17E24-30PT technical specifications.
| Gender | Female |
| Mount | Flanges |
| Number of Contacts | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZZY-RC-17E24-30PT to view detailed technical specifications.
No datasheet is available for this part.