Conn MIL-C-26500 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol ZZY-RO-1014-7P9 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.