Conn Circular SKT 15 POS Crimp ST Jam Nut 15 Terminal 1 Port
Amphenol ZZY-RO-1514-15S technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.