This 7-contact circular connector features a SKT contact gender and RCP gender, with a crimp termination method. It has a straight body orientation and is designed for jam nut mounting. The operating temperature range is -55°C to 200°C. This connector is suitable for general use.
Amphenol ZZY-RO-1514-7S08 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.