The ZZY-RO-1710-02S10 is a circular connector with a type of SKT contact gender and 2 number of contacts. It features a crimp termination method and a straight body orientation. The connector is designed for flange mount and has 2 number of terminals. It operates within a temperature range of -55 to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |