Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
Amphenol ZZYRC-1512-12PD technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.