Ampire AM-1024768FTMQW-00H-F technical specifications.
| Backlight Type | LED |
| Brightness | 350cd/m2 |
| Contrast Ratio | 1200:1 |
| Depth | 6mm |
| Diagonal Size | 10.4inch |
| Height | 161.8mm |
| Interface | LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 7V |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Response Time | 19ms |
| Width | 215.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ampire AM-1024768FTMQW-00H-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
