The ART1K6FHU is an unmatched 1600 W LDMOS RF power transistor based on Advanced Rugged Technology (ART). It is designed to cover a wide range of applications for ISM, broadcast, and communications. The device features high breakdown voltage for class E operation at 48V, integrated dual-sided ESD protection for class C operation, and excellent thermal stability.
Ampleon ART1K6FHU technical specifications.
| Frequency Min | 1MHz |
| Frequency Max | 425MHz |
| Output Power (P1dB) | 1600W |
| Power Gain | 28dB |
| Drain Efficiency | 74% |
| Supply Voltage (VDS) | 55V |
| Input Return Loss | -16dB |
| RoHS | Compliant |
Download the complete datasheet for Ampleon ART1K6FHU to view detailed technical specifications.
No datasheet is available for this part.