The BLC2425M10LS500PZ is a 500 W LDMOS based power transistor designed for high-power CW applications. It operates in the 2400 MHz to 2500 MHz frequency range and is suitable for commercial and consumer cooking, industrial, scientific, and medical applications. It features high efficiency, integrated ESD protection, and is internally matched for input and output. The device is housed in an air cavity plastic earless flanged package (SOT1250-1).
Ampleon BLC2425M10LS500PZ technical specifications.
| Frequency Range | 2400 to 2500MHz |
| Output Power (P(L)AV) | 500W |
| Drain-Source Voltage (VDS) | 32V |
| Power Gain (Gp) | 15dB |
| Drain Efficiency (ηD) | 67.5% |
| Junction Temperature (Tj) | 225°C |
| Breakdown Voltage (VDS) | 65V |
| Thermal Resistance (Rth(j-case)) | 0.17K/W |
| RoHS | Compliant |
Download the complete datasheet for Ampleon BLC2425M10LS500PZ to view detailed technical specifications.
No datasheet is available for this part.