The BLF178XR is an extremely rugged LDMOS power transistor designed for broadcast and industrial applications in the HF to 128 MHz band. It is capable of delivering 1400 W of output power with high efficiency and excellent thermal stability. The device features integrated ESD protection and is designed to handle severe load mismatch (XR - Extremely Rugged).
Ampleon BLF178XR112 technical specifications.
| Frequency Range | 10 - 128MHz |
| Output Power (P pulsed) | 1400W |
| Drain-Source Voltage (VDS) | 50V |
| Power Gain (Gp) | 28dB |
| Drain Efficiency | 72% |
| Quiescent Current (IDq) | 40mA |
| RoHS | Compliant to Directive 2002/95/EC |
Download the complete datasheet for Ampleon BLF178XR112 to view detailed technical specifications.
No datasheet is available for this part.