The BLF2425M9LS140U is a 140 W LDMOS power transistor designed for industrial, scientific, and medical (ISM) applications in the 2400 MHz to 2500 MHz frequency range. Built on Ampleon's Gen9 LDMOS technology, it offers high efficiency and ruggedness for CW applications, featuring integrated ESD protection and internal matching for ease of use.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 2400 - 2500MHz |
| Output Power (P1dB) | 140W |
| Drain-Source Voltage (VDS) | 28V |
| Power Gain (Gp) | 19dB |
| Drain Efficiency | 60% |
| Operating Mode | CW |
| Technology | LDMOS |
| RoHS | Compliant |