The BLF884PS is a 350 W LDMOS RF power transistor designed for broadcast transmitter applications and industrial applications in the UHF band. It operates from 470 MHz to 860 MHz, offering high efficiency, excellent ruggedness, and integrated ESD protection.
Ampleon BLF884PS,112 technical specifications.
| Frequency Range | 470 - 860MHz |
| Output Power (P1dB) | 350W |
| Power Gain | 21dB |
| Drain Efficiency | 49% |
| Drain-Source Voltage (Vds) | 50V |
| Breakdown Voltage (Vbr) | 104V |
| Number of Elements | 2 |
| RoHS | Compliant |
| REACH | SVHC Free |
Download the complete datasheet for Ampleon BLF884PS,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.