The BLM10D1822-61ABGZ is a 2-stage fully integrated Doherty MMIC (Monolithic Microwave Integrated Circuit) solution designed for wireless infrastructure applications. It operates in the 1.8 GHz to 2.2 GHz frequency range and is optimized for high efficiency and gain in small cell and massive MIMO base station designs.
Checking distributor stock and pricing after the page loads.
| Frequency Range Min | 1800MHz |
| Frequency Range Max | 2200MHz |
| Typical Gain | 28.5dB |
| P1dB | 60W |
| Supply Voltage | 28V |
| RoHS | Compliant |
| ECCN | EAR99 |