The BLM10D3438-35AB is a 3-stage fully integrated Doherty MMIC solution using Ampleon's state-of-the-art GEN10 LDMOS technology. This device integrates the carrier and peaking device, input splitter, and output combiner into a single package. It is designed for broadband operation in the 3.4 GHz to 3.8 GHz frequency range, primarily targeted at small cell and massive MIMO applications.
Ampleon BLM10D3438-35ABZ technical specifications.
| Frequency Min | 3400MHz |
| Frequency Max | 3800MHz |
| P(L)3dB | 35W |
| Drain Efficiency | 43% |
| Power Gain | 28dB |
| Operating Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Ampleon BLM10D3438-35ABZ to view detailed technical specifications.
No datasheet is available for this part.