The BLM7G1822S-80PBG(Y) is a dual section, 2-stage power MMIC using Ampleon’s state of the art GEN7 LDMOS technology. This multiband device is designed as a general purpose driver or small cell final in the frequency range from 1805 MHz to 2170 MHz. It features integrated temperature compensated bias, integrated ESD protection, and on-chip matching for ease of use.
Checking distributor stock and pricing after the page loads.
| Frequency Range (Min) | 1805MHz |
| Frequency Range (Max) | 2170MHz |
| Output Power (P3dB) | 80W |
| Power Gain (Typ) | 28dB |
| Drain Efficiency (Typ) | 23% |
| Drain-Source Voltage (Max) | 65V |
| Operating Temperature Range | -65 to 225°C |
| RoHS | Compliant |