The BLP0408H9S30 is a 30 W LDMOS driver transistor designed for broadcast, class-AB transmitter, and industrial applications. It operates in the UHF band frequency range from 400 MHz to 860 MHz and features integrated dual-sided ESD protection, high efficiency, and excellent ruggedness.
Checking distributor stock and pricing after the page loads.
| Frequency Range Min | 400MHz |
| Frequency Range Max | 860MHz |
| Output Power (P1dB) | 30W |
| Power Gain (Gp) | 20.2dB |
| Drain Efficiency | 62% |
| Supply Voltage (VDS) | 50V |
| Drain-Source Breakdown Voltage | 108V |
| Gate-Source Threshold Voltage | 1.5 to 2.5V |
| Thermal Resistance | 2.30K/W |
| Input Capacitance | 112pF |
| RoHS | Compliant |
| Lead Free | Yes |