The BLP15H9S100Z is a 100 W LDMOS power transistor designed for industrial, scientific, and medical (ISM) applications in the HF band from 2 MHz to 30 MHz. It operates at a drain-source voltage of 50 V and features high efficiency and high gain, integrated into a plastic SOT1482-1 package.
Checking distributor stock and pricing after the page loads.
| Frequency Range (f) | 2 to 30MHz |
| Output Power (Pout) | 100W |
| Drain-Source Voltage (VDS) | 50V |
| Power Gain (Gp) | 28.5dB |
| Drain Efficiency (ηd) | 75% |
| Thermal Resistance (Rth(j-c)) | 0.28K/W |
| Mode of Operation | CW |
| Quiescent Drain Current (IDq) | 100mA |
| RoHS | Compliant |
| REACH | Compliant |