
AMPOHM WOUND PRODUCTS FE-SP-CR23-100/100 Surge Protector, RC Suppressor Type Series, Mains, 250 VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ampohm Wound Products FE-SP-CR23-100/100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ampohm Wound Products FE-SP-CR23-100/100 technical specifications.
| Package/Case | 100 |
| Lead Length | 20mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ampohm Wound Products FE-SP-CR23-100/100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.