
CONTACT SUPPRESSOR, 0.22UF, 470R
Sign in to ask questions about the Ampohm Wound Products FE-SP-HDR23-220/470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ampohm Wound Products FE-SP-HDR23-220/470 technical specifications.
| Capacitance | 220nF |
| Lead Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Resistance | 470R |
| Series | RC Supressor Type |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ampohm Wound Products FE-SP-HDR23-220/470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
