
AMPOHM WOUND PRODUCTS - FE-SP-HDR23-47/100 - CONTACT SUPPRESSOR, 0.047UF, 100R
Ampohm Wound Products FE-SP-HDR23-47/100 technical specifications.
| Package/Case | 100 |
| Lead Length | 105mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.