AUDIO CAPACITOR, 0.33UF, 630V
Ampohm Wound Products PF-XAL-AL-0.33/10/630 technical specifications.
| Capacitance | 330nF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Tolerance | 10% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Ampohm Wound Products PF-XAL-AL-0.33/10/630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.