
Amprobe ACD-23SW technical specifications.
| Current Rating | 400A |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Series | ACD |
| Weight | 5.538012oz |
| RoHS | Compliant |
Download the complete datasheet for Amprobe ACD-23SW to view detailed technical specifications.
No datasheet is available for this part.