Amprobe ACD-3300IND technical specifications.
| Frequency | 40Hz |
| Mount | Clamp |
| Package Quantity | 1 |
| Series | ACD |
| Type | Electrical |
| Weight | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Amprobe ACD-3300IND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.