Amprobe ACD-51NAV technical specifications.
| Accuracy | 1.5% |
| Frequency | 20Hz |
| Mount | Clamp |
| Package Quantity | 1 |
| Series | Navigator™ |
| Weight | 13.440001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe ACD-51NAV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.