Amprobe AM-270 technical specifications.
| Accuracy | 0.5% |
| Display Type | LCD |
| Frequency | 50Hz |
| Series | AM |
| Weight | 1.519lb |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe AM-270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
