The AMP-320 is a True-RMS clamp meter specifically designed for HVAC, general electrical, and motor maintenance applications. It features AC/DC voltage and current measurement, temperature, and DC microamps for flame sensor testing. The meter includes specialized motor testing functions such as motor rotation, 3-phase sequence testing, and inrush current monitoring. It is equipped with a low pass filter for variable frequency drives and the Amp-Tip function for precise low-current measurements on small diameter wires.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amprobe AMP-320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| AC Current | 0 to 600A |
| DC Current | 0 to 600A |
| AC/DC Voltage | 0 to 600V |
| Temperature | -40 to 752°F |
| Capacitance | 0.0 to 2500µF |
| Frequency | 5.00 to 999.9Hz |
| Resistance | 0 to 60kΩ |
| Jaw Opening | 35mm |
| DC Microamps | 0 to 2000µA |
| Safety Rating | CAT III 600 V |
Download the complete datasheet for Amprobe AMP-320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.