Amprobe DM-4 technical specifications.
| Current Rating | 1kA |
| Frequency | 50Hz |
| Mount | Clamp |
| Series | DM |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amprobe DM-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
