
BEHA-Amprobe HEX340 Digital Multimeter, 10A ac 1000V ac
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Display Type | LCD |
| Height | 55mm |
| Length | 198mm |
| Max Frequency | 125kHz |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Weight | 430g |
| Width | 97mm |
| RoHS | Not Compliant |