INSULATION CONTINUITY TESTER; Insulation Tester Type:Multifunction; Insulation Testing Voltage:250V, 500V, 1kV; Insulation Testing Resistance:1.99Gohm; Operating Temperature Min:0°C; Operating Temperature Max:35°C; External Height:71mm; External Width:101mm; External Depth:160mm; Weight:600g; Product Range:-; SVHC:No SVHC (15-Jun-2015); Insulation Test Resistance:0ohm to 1.99Gohm
Amprobe KMP7036 technical specifications.
| Display Type | LCD |
| Height | 71mm |
| Length | 160mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 0R |
| Weight | 600g |
| Width | 101mm |
| RoHS | Not Compliant |
No datasheet is available for this part.