
The Amprobe TH-3 is a capacitive sensor with a package height of 240mm and width of 54mm. It operates within a temperature range of -20°C to 60°C and is designed for external mounting. The device is not Reach SVHC compliant and is part of the TH series.
Sign in to ask questions about the Amprobe TH-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amprobe TH-3 technical specifications.
| Package/Case | 100 |
| Height | 240mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sensing Method | Capacitive |
| Series | TH |
| Weight | 6.349313oz |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Amprobe TH-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
