The ADS7949SRTET is a 12-bit single-channel analog-to-digital converter from AMS. It operates over a temperature range of -40°C to 85°C and features a maximum power dissipation of 559mW. This surface-mount device is available in a TSSOP package and is suitable for use in applications requiring a high sampling rate of 400000 samples per second. The ADC is designed for use with a single power supply and supports SPI and serial interfaces.
Checking distributor stock and pricing after the page loads.
AMS ADS7949SRTET technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 559mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Cut Tape |
| Sampling Rate | 400000S/s |
| Supply Type | Single |
| RoHS | Compliant |