Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1120-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1120-T technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5uA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1120-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.