The AS1160-BCCT is a high-speed device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum power dissipation of 1.47W and can operate within a supply voltage range of 2V to 3.6V. The device is mounted using surface mount technology and is packaged in a BGA package, available in quantities of 2250 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 660Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.47W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Package Quantity | 2250 |
| Packaging | Tape and Reel |
| RoHS | Compliant |