IC DESERIALIZER 49-CTBGA
Checking distributor stock and pricing after the page loads.
AMS AS1161-BCCT technical specifications.
| Package/Case | BGA |
| Data Rate | 660Mbps |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.47W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Package Quantity | 2250 |
| Packaging | Tape and Reel |
| RoHS | Compliant |