AMS AS1323-33EB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1323-33EB to view detailed technical specifications.
No datasheet is available for this part.